Shielded, straight backplane connector featuring 40 signal and 10 ground positions with a 2.5mm pitch. This press-fit, through-hole mounted component offers a 250V voltage rating and a 700mA current rating. Constructed with bronze contacts and gold plating, it operates within a -65°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The grey housing is designed for vertical PCB mounting.
Sign in to ask questions about the TE Connectivity 1469334-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1469334-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 700mA |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 24.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Selectively Loaded | Yes (With) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1469334-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.