
Connector Accessories Guide Module Straight Zinc Alloy Nickel Over Copper Package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1469374-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1469374-1 technical specifications.
| Package/Case | Module |
| Contact Material | ZINC ALLOY |
| Contact Plating | Copper |
| Depth | 10mm |
| ELV | Compliant |
| Gender | Female |
| Guide Hardware | No (Without) |
| Height | 14.5mm |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 22mm |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AdvancedTCA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1469374-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
