
The AMPMODU 3A through hole contact is a brass contact with tin plating, rated for 3A current. It is compliant with ELV regulations and has a non-insulated design. The contact is packaged on a tape and reel and features a press-fit termination. It is suitable for use in through hole mounting applications.
Sign in to ask questions about the TE Connectivity 147070-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 147070-2 technical specifications.
| Package/Case | 410 |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 147070-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.