
The AMPMODU Through Hole Contact is a non-insulated, press-fit termination contact rated for 3A. It features a brass contact material with a tin plating and meets ELV compliance standards. The contact is packaged on tape and reel for easy handling and installation. It is designed for use in through hole applications.
Sign in to ask questions about the TE Connectivity 147070-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 147070-3 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 147070-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
