The TE Connectivity AMPMODU contact is a through-hole component with a contact current rating of 3A. It features a brass contact material with a tin plating and is compliant with ELV standards. The contact is non-insulated and is designed for press-fit termination. It is available in a tape and reel packaging format.
Sign in to ask questions about the TE Connectivity 147070-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 147070-7 technical specifications.
| Package/Case | 460 |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 147070-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.