
The 147070-9 contact is a 3A rated component with a brass material and tin plating. It is compliant with ELV regulations and features a non-insulated design. The contact is designed for through hole mounting and is available in quantities of 40,000 per reel. The AMPMODU series contacts are suitable for a variety of applications requiring reliable electrical connections.
Sign in to ask questions about the TE Connectivity 147070-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 147070-9 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 40000 |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 147070-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
