
TE CONNECTIVITY / AMP 1473005-1 SOCKET IC, DIMM, DDR1, 2.5V, 200WAY
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 14730051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.2mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 71.5mm |
| Max Operating Temperature | 185°C |
| Memory Type | DDR SDRAM |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Stack Height | 5.2mm |
| Termination | Solder |
| Voltage Rating | 2.5V |
| Weight | 0.165788oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 14730051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.