
200-position, right-angle SO DIMM socket for SDRAM and DDR2 SDRAM, featuring a 0.6mm pitch and surface mount termination. This female connector system offers a 500mA current rating with gold-plated copper alloy contacts and a 1.8V voltage rating. Constructed with black thermoplastic housing, it operates within a -67°C to 185°C temperature range and meets UL94 V-0 flammability standards. Designed for power circuit applications, it includes PCB mount retention and is supplied in a tray package.
TE Connectivity 1473149-4 technical specifications.
| Body Material | Thermoplastic |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 26.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.2mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 71.5mm |
| Max Operating Temperature | 185°C |
| Memory Type | SDRAM, DDR2 SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Stack Height | 5.2mm |
| Termination | Solder |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473149-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
