
94-position, 3-row right-angle power connector with female tab contacts. Features brass contacts with tin plating, a 2.5mm pitch, and a 1.6mm PCB thickness compatibility. Designed for signal applications with a maximum DC voltage rating of 12V and a maximum operating temperature of 221°C. Terminated via solder, this through-hole mounted connector is UL94 HB flammability rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Length | 1.333inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 94 |
| Number of Positions | 94 |
| Number of Rows | 3 |
| Number of Signal Positions | 94 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 1mm |
| Termination | Solder |
| Width | 4.083inch |
| RoHS | Compliant |