Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
1473193-1
Datasheet
TE Connectivity
(AMP)
1473193-1
Obsolete
1473193-1
1473193-1
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Tin, Gold
Height
38.1mm
Length
60.5mm
Max Operating Temperature
105°C
Min Operating Temperature
-30°C
Width
22.7mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account