
70-position, single-row wire-to-board receptacle with straight orientation and a 0.087-inch pitch. Features male pin contacts made of brass with gold plating and a 0.217-inch mating length. Designed for signal applications, this cable mount component has a 1.451-inch length and 2.382-inch width. It operates within a temperature range of -22°C to 221°C and has a maximum DC voltage rating of 12V. The housing is natural colored, and the component is RoHS compliant and UL94 HB flammability rated.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.217inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Natural |
| Length | 1.451inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 1 |
| Number of Signal Positions | 70 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 2.382inch |
| RoHS | Compliant |
