
Connector Accessories Cavity Plug Red Brown
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1473234-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1473234-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 10mm |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | CI 2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473234-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
