
5-position shrouded header, right-angle surface mount connector with 2.54mm pitch. Features brass male pin contacts with tin-lead plating and a 3A current rating. Constructed with black thermoplastic insulation, it offers mating alignment and retention, with a maximum operating temperature of 105°C. Supplied in tape and reel packaging.
TE Connectivity 147324-4 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Package/Case | SOIC |
| Contact Current Rating | 3A |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead, Bright |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Data Rate | 250Kbps |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13.59mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 17.78mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 5.08um |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Simplex/Duplex | Half Duplex |
| Strain Relief | No (Without) |
| Tail Length | 0.12inch |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 147324-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
