
81-position, 3-row hybrid rectangular connector for signal applications. Features a male pin contact type and a wire-to-device connector system with a 2.54mm pitch. This free-hanging, cable-mount connector offers a straight orientation and is sealable. Operating temperature range from -40°C to 248°C with a maximum voltage rating of 250V AC. Constructed with a black housing and a UL94 HB flammability rating.
Sign in to ask questions about the TE Connectivity 1473244-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1473244-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Male Pin |
| Depth | 31mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.22inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Lead Free | Not Applicable |
| Length | 76.4mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 81 |
| Number of Positions | 81 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.173inch |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.472inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473244-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
