
The Micro Quadlok connector features a female socket contact type with a male gender, suitable for crimp termination. It is available in a bulk packaging with 30 pieces per package quantity. The connector is designed for free hanging mount and has 81 positions. It is manufactured by TE Connectivity.
TE Connectivity 1473244-3 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 81 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | Micro Quadlok |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473244-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
