
TE Connectivity 1473247-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 35mm |
| ELV | Compliant |
| Height | 33.8mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 83.6mm |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 81 |
| Number of Positions | 81 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Strain Relief | Yes (With) |
| Width | 83.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473247-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.