
Rectangular connector housing for wire-to-wire applications, featuring 16 positions and 16 contacts for signal circuits. This straight, panel-mount housing utilizes crimp termination for tab contacts with a 0.025-inch mating tab width. Constructed from PBT material, it operates within a temperature range of -22°C to 221°C and is UL94 HB flammability rated. The natural colored housing is polarized and designed for automotive use.
TE Connectivity 1473410-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 14.7mm |
| Hybrid Connector | No |
| Length | 1.335inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.167inch |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473410-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.