
24-position, 2-row wire-to-wire rectangular connector housing for signal applications. Features a 2.2mm pitch, straight orientation, and accepts 0.025 inch mating tab width. Constructed from PBT with a natural color, this hybrid connector offers a panel mount design and is rated UL94 HB for flammability. Operating temperature range is -22°C to 221°C, with RoHS and ELV compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1473413-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.594inch |
| Hybrid Connector | Yes |
| Length | 1.335inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.167inch |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.252inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473413-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.