
Rectangular wire-to-device connector housing with 26 positions and 4 rows, featuring a straight, cable mount orientation. Constructed from black PBT plastic, this connector system supports female socket contacts and offers a 3mm pitch with 0.118-inch spacing. It operates within a temperature range of -40°C to 125°C, is UL94 V-2 flammability rated, and is RoHS compliant. The housing is sealable and polarized, designed for crimp termination.
TE Connectivity 1473416-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 32.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 34.55mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 32.15mm |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.118inch |
| Polarized | Yes |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.167inch |
| Sealable | Yes (With) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.268inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473416-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
