Conn Shrouded Header PIN 26 POS 3mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 25.9mm |
| ELV | Compliant |
| Gender | Female |
| Length | 39mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Pitch | 3mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |