
3-position, 12-contact wire-to-board power connector with straight, vertical PCB mounting. Features male, square-shaped female socket contacts made of copper alloy with gold plating and a 3.3mm post length. Rated for 3A current and 32V AC/DC, with a 2mm pitch and 0.079-inch row spacing. Constructed with a black, glass-filled housing and insulation, it offers a maximum operating temperature of 167°C and is UL94 V-0 flammability rated, compliant with RoHS and REACH SVHC standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1473567-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 13.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 13mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 32V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.079inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.256inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | RITS |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Tail Length | 3.3mm |
| Termination | Solder |
| DC Rated Voltage | 32V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473567-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.