
3-position wire-to-wire receptacle housing with a straight, free-hanging, cable mount orientation. Features a 10.16mm pitch and a 20.3mm width, with a 2.728-inch height and 1.587-inch length. Operates within a -67°C to 221°C temperature range. Constructed from black, UL94 V-0 rated, halogen-free, and lead-free material. Compliant with ELV and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1473668-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 2.728inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.587inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bag |
| Pitch | 10.16mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-5 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473668-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
