
Four-position, single-row receptacle for wire-to-device applications. Features female socket contacts with a 0.025-inch mating tab width and a 0.087-inch pitch. Constructed with a PBT body in a natural color, this straight, free-hanging connector offers a 12V DC voltage rating and operates between -30°C and 100°C. It is RoHS compliant and UL94 HB flammability rated.
Sign in to ask questions about the TE Connectivity 1473672-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1473672-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 19mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.447inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 19mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| Primary Type | RECEPTACLE |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.465inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473672-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.