
This 26-position rectangular wire housing is manufactured by TE Connectivity and features a black housing color. It has a length of 59.2mm and is terminated via crimp. The housing is designed for free hanging or cable mounting and is compliant with ELV and RoHS regulations.
TE Connectivity 1473712-1 technical specifications.
| Color | Black |
| Contact Gender | Receptacle |
| Contact Type | Female Socket |
| Depth | 31.65mm |
| ELV | Compliant |
| Gender | Male |
| Height | 25.55mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 59.2mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Tray |
| Preloaded | No |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Series | Superseal |
| Termination | Crimp |
| Width | 59.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473712-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.