24-position, straight, female power connector with a natural colored, UL94 HB rated plastic housing. Features brass contacts with gold plating, a 2.776-inch width, and 43.1mm length. Designed for power circuit applications, it operates within a -22°C to 221°C temperature range and has a 12V DC maximum voltage rating. This unshielded connector is suitable for 1.6mm PCB thickness and utilizes solder termination.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Power |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Natural |
| Length | 43.1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Number of Signal Positions | 16 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.157inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 2.776inch |
| RoHS | Compliant |