This 24-position 2-row surface mount connector features a black housing and 1.27mm pitch. It is made with bronze contacts plated with gold and is available with approvals from UL and CSA. The connector is not compliant with ELV standards and has a maximum operating temperature of -105°C and a minimum operating temperature of -65°C. It is designed for surface mount applications and is available on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |