
8-position, 2-row wire housing for signal applications, featuring a straight, cable-mount orientation with a 2.2mm pitch. This PBT body connector utilizes tab contacts and IDC termination, designed for wire-to-wire connectivity. Operating within a temperature range of -22°C to 176°C, it offers a 12V voltage rating and is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1473793-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 35.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.622inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 35.2mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.167inch |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | IDC |
| Voltage Rating | 12V |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473793-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.