
Contact PIN IDT ST Cable Mount Automotive T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1473818-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Length | 25.8mm |
| Max Operating Temperature | -80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Panel Mount Retention | No (Without) |
| Plating Thickness | -0.8um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Tab Width | 0.64mm |
| Termination | IDC |
| Underplate Material | Nickel |
| Width | 1.4mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473818-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.