Two-position, male wire housing for signal applications, featuring a PBT body and black color. This crimp-style connector system offers a cable mount design with a polarized, sealable configuration. Operating within a temperature range of -22°C to 221°C, it boasts a UL94 HB flammability rating and is RoHS and ELV compliant. Dimensions include a 0.984-inch height, 1.142-inch length, and 14.8mm width, with a 0.025-inch mating tab width and 0.167-inch row spacing.
TE Connectivity 1473846-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.984inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.142inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.167inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473846-2 to view detailed technical specifications.
No datasheet is available for this part.