
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1473867-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1473867-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Natural |
| Material | PBT |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473867-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.