The AMPMODU MOD I male contact is a through-hole mounted component with a contact current rating of 5A. It features a brass contact material with a tin bright plating and a contact mating length of 12.19mm. The contact post length is 2.79mm and the contact type is not applicable. The component is compliant with ELV and RoHS regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C.
TE Connectivity 147506-2 technical specifications.
| Package/Case | 062 |
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Mating Length | 12.19mm |
| Contact Plating | Tin, Bright |
| Contact Post Length | 2.79mm |
| Contact Type | N/A |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 16.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 147506-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.