Conn Card Edge SKT 60 POS 1.27mm Press Fit ST Thru-Hole
Sign in to ask questions about the TE Connectivity 147668-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 147668-3 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 147668-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.