18 Modii Horz Dr Sfmnt Sn-pb
Checking distributor stock and pricing after the page loads.
TE Connectivity 147735-8 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.05mm |
| Housing Color | Black |
| Length | 22.86mm |
| Number of Poles | 18 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Width | 8.13mm |
| RoHS | Not Compliant |
No datasheet is available for this part.