This connector features a bronze contact material with gold plating, and is packaged in rail or tube form. It is not compliant with ELV regulations and has a flammability rating of UL94 V-0. The connector has a vertical orientation and a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 147744-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 147744-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.