
Shielded, straight-orientation metal backshell with 9 positions and 9 contacts. Features a zinc die cast shell with nickel plating, a UL94 V-0 flammability rating, and integrated strain relief for round cables up to 13mm in diameter. Dimensions include a 31mm length, 14.6mm height, and 47.3mm depth. RoHS compliant.
TE Connectivity 1478762-9 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Depth | 47.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.6mm |
| Length | 31mm |
| Material | Zinc, Metal |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Nickel, Zinc |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ADK |
| Shell Material | ZINC DIE CAST |
| Shell Plating | Nickel |
| Shell Size | E |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1478762-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
