The ADK Series Crimp Cable Connector is a cable-mounted connector with a length of 42.5mm. It is packaged in bags of 100 units. This connector is not radiation hardened and is compliant with RoHS regulations. The termination type is crimp, and the wire/cable diameter is 0.295inch.
TE Connectivity 1478764-2 technical specifications.
| Length | 42.5mm |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ADK |
| Termination | Crimp |
| Wire/Cable Diameter | 0.295inch |
| RoHS | Compliant |
No datasheet is available for this part.