Connector Accessories Gland Nylon Black
Sign in to ask questions about the TE Connectivity 1478769-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1478769-2 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 15 |
| Product Height (mm) | 5 |
| Type | Gland |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1478769-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.