Checking distributor stock and pricing after the page loads.
TE Connectivity 1478885-3 technical specifications.
| Color | Silver |
| Material | Brass |
| Ratings | IP68, Waterproof, Dust Tight |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.