
Conn 3.5MM Stereo F 3 POS Solder ST 1 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Color | Brown |
| ELV | Non-Compliant |
| Gender | Female |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
