
TE Connectivity 1479220-2 technical specifications.
| Approvals | UL |
| ELV | Compliant |
| Housing Color | Black |
| Length | 271mm |
| Material | Steel, Galvanized |
| Number of Ports | 4 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479220-2 to view detailed technical specifications.
No datasheet is available for this part.