
High Density D-Sub/110 Connector Block 15/(5/4) POS ST
Checking distributor stock and pricing after the page loads.
TE Connectivity 1479288-1 technical specifications.
| Package/Case | Module |
| Color | Brown |
| ELV | Compliant |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | SL |
| RoHS | Compliant |
No datasheet is available for this part.