
TE Connectivity 1479486-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Orientation | Vertical |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479486-2 to view detailed technical specifications.
No datasheet is available for this part.