
Wire Ducting KIT,FACEPLT,DOUB GANG,SL,WHT
Sign in to ask questions about the TE Connectivity 1479486-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1479486-3 technical specifications.
| Color | White |
| ELV | Compliant |
| Height | 115.32mm |
| Length | 115.32mm |
| Material | PC, Polycarbonate |
| Orientation | Vertical |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SL, AMP |
| Width | 114.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1479486-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.