
This grey connector is made from polycarbonate and is compliant with ELV regulations. It has a vertical orientation and is packaged in bulk with 8 connectors per pack. The connector is not radiation hardened and is part of the SL series from TE Connectivity.
TE Connectivity 1479486-4 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Height | 115.32mm |
| Material | PC, Polycarbonate |
| Orientation | Vertical |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SL, AMP |
| Width | 114.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1479486-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.