
This SL 110Connect shielded IDC female connector features a black PPO exterior housing with gold-plated copper contacts. It is available in a single 8-position configuration and is designed for panel or bulkhead mounting. The connector is compliant with ELV and RoHS regulations and has a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1479564-2 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PPO |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Compliant |
No datasheet is available for this part.