
Eight-contact, female, IDC telecom and datacom connector with a straight orientation. Features gold-plated copper contacts with 1.27um plating thickness and a yellow PC exterior housing. This keyed, unshielded jack supports panel or cable mounting and operates within a temperature range of -10°C to 60°C. It is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 1479794-2 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Housing Color | Yellow |
| Keyed | Yes |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479794-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.