This 8-position, 1-row IDC connector features a panel mount design with a single port and 1.27um gold plating. It is compliant with ELV and RoHS regulations. The connector has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The housing is made of PC material and has a blue color. The connector is available in a bag packaging with a quantity of 1.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1479794-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Keyed | Yes |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
No datasheet is available for this part.