
Eight-position, single-row female telecom and datacom connector with IDC termination. Features gold-plated copper contacts and a shielded, yellow PC exterior housing. This panel-mount, straight-orientation connector offers user-selectable direction and is keyed for secure connection. Operating temperature range is -10°C to 60°C, with a UL94 V-0 flammability rating and ELV compliance.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1479795-2 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Yellow |
| Keyed | Yes |
| Length | 14.48mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Compliant |
No datasheet is available for this part.