
8-position, 1-row female modular connector with IDC termination. Features a straight, panel-mount orientation and a shielded design for enhanced signal integrity. Constructed with a PC exterior housing and copper contacts with gold plating for durability and conductivity. Operates within a temperature range of -10°C to 60°C and is UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1479795-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1479795-3 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Keyed | Yes |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479795-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.