The SL 110Connect modular IDC connector features a copper contact material with gold plating and a thickness of 1.27um. It is user selectable and compliant with ELV regulations. The connector has a blue exterior housing made of PC material and a flammability rating of UL94 V-0. It is shielded and RoHS compliant, with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C.
TE Connectivity 1479795-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Keyed | Yes |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479795-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.